This is an aluminum electrolytic capacitor with a capacitance of 15uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a axial configuration and is mounted through a hole. It is rated for a maximum voltage of 40V and has a ripple current of 61mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Package/Case | Axial |
| Diameter | 7.6mm |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 20.4mm |
| Impedance | 2.5R |
| Length | 0.803inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 61mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| RoHS | Not CompliantNo |