
The MAL212317688 is a 6.8uF aluminum electrolytic capacitor with a 20% tolerance and a 40V voltage rating. It has an impedance of 7.5R and an ESR of 15R. The capacitor is available in an axial package with a length of 0.602inch and is designed for through hole mounting. It operates over a temperature range of -55°C to 125°C and has a ripple current of 28mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 15R |
| Impedance | 7.5R |
| Length | 0.602inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 28mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Tolerance | 20% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |