The MAL212320688 is a polarized aluminum electrolytic capacitor with a capacitance of 6.8uF and a DC rated voltage of 35V. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the 123 SAL-A series from Vishay and has a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 15.3 |
| Polarity | POLARIZED |
| Manufacturer Series | 123SAL-A |
| Capacitance | 6.8 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | 123 SAL-A |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |