The MAL212324101E3 is a 2-terminal aluminum electrolytic capacitor from Vishay with a capacitance of 100uF and a DC rated voltage of 10V. It is designed for use in through-hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is polarized and has a series designation of 123 SAL-A. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20.4 |
| Polarity | POLARIZED |
| Manufacturer Series | 123SAL-A |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | 123 SAL-A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |