The MAL212326229E3 is a 22uF aluminum electrolytic capacitor from Vishay, rated for 25V DC. It has a polarized design and is available in a through-hole package. The capacitor operates within a temperature range of -55°C to 85°C. It is part of the 123 SAL-A series from the manufacturer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20.4 |
| Polarity | POLARIZED |
| Manufacturer Series | 123SAL-A |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 123 SAL-A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |