The MAL212366151E3 is a 150uF aluminum electrolytic capacitor with a voltage rating of 25VDC and a tolerance of 20%. It features an ESR of 2.1 and a ripple current of 350. The capacitor has a leakage current of 400 microamps after 5 minutes and a lifetime of 20,000 hours. It is available in a through hole package with an axial termination style and is suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 2.1Ohm |
| Ripple Current | 350mA |
| Leakage Current | 400@5MinuA |
| Lifetime | 20000h |
| Size | 10.3 X 32mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |