The MAL212367101 from Vishay is a polarized aluminum electrolytic capacitor with a capacitance of 100uF and a DC rated voltage of 40V. It operates within a temperature range of -55°C to 85°C and features a length of 32mm. This capacitor is designed for use in through-hole applications and is part of the 123 SAL-A series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 32 |
| Polarity | POLARIZED |
| Manufacturer Series | 123SAL-A |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 40 |
| Series | 123 SAL-A |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |