This Vishay 123 SAL-A series aluminum electrolytic capacitor has a capacitance of 10uF and a DC rated voltage of 40V. It is designed for use in through hole applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor is polarized, meaning it has a positive and negative terminal, and is rated for use in standard applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20.4 |
| Polarity | POLARIZED |
| Manufacturer Series | 123SAL-A |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 40 |
| Series | 123 SAL-A |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |