This 1000uF electrolytic capacitor has a rated voltage of 40VDC and a tolerance of 20%. It features a low ESR of 0.159 and a maximum impedance of 0.12 at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a size of 15 x 30. It is designed for through hole mounting and has a lifetime of 10000 hours. The operating temperature range is from -40°C to 105°C.
Vishay MAL212517102E3 technical specifications.
| Capacitance | 1000uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.159Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 970mA |
| Leakage Current | 100@5MinuA |
| Lifetime | 10000h |
| Size | 15 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.12@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.