The MAL212527102E3 is a 40VDC electrolytic capacitor with a capacitance of 1000uF and a tolerance of 20%. It has a low ESR of 0.159 and a maximum impedance of 0.12 ohms at 20°C and 10kHz. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is constructed with an aluminum cylindrical can and has a through-hole axial termination style.
Vishay MAL212527102E3 technical specifications.
| Capacitance | 1000uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.159Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 970mA |
| Leakage Current | 100@5MinuA |
| Lifetime | 10000h |
| Size | 15 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.12@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.