The MAL212824109E3 is a 2-terminal aluminum electrolytic capacitor from Vishay with a capacitance of 10uF and a DC rated voltage of 10V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is polarized and has a height of 10mm and a length of 7mm, with a width of 4mm. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | 128SAL-RPM |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | 128 SAL-RPM |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |