The MAL212824159E3 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 15uF and a DC rated voltage of 10V. The capacitor is available in a through-hole package with dimensions of 4mm width, 7mm length, and 10mm height. It is part of the 128SAL-RPM series from Vishay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL212824159E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | 128SAL-RPM |
| Capacitance | 15 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | 128 SAL-RPM |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL212824159E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.