Cap Aluminum Lytic 33uF 10V 20% (8 X 5 X 10mm) Radial 5.2mm 6.1 Ohm 81.6mA 20000h 85°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 8 |
| Polarity | POLARIZED |
| Manufacturer Series | 128SAL-RPM |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | 128 SAL-RPM |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |