This Vishay 128 SAL-RPM series aluminum electrolytic capacitor features a capacitance of 6.8uF and a DC rated voltage of 10V. It operates within a temperature range of -55C to 85C and is designed for through hole mounting. The capacitor is polarized and has a height of 10mm and dimensions of 3.5mm width and 7mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.5 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | 128SAL-RPM |
| Capacitance | 6.8 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | 128 SAL-RPM |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |