The MAL212826688E3 is a polarized aluminum electrolytic capacitor from Vishay with a capacitance of 6.8uF and a DC rated voltage of 25V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is available in a through-hole package with a height of 10mm and a width of 6mm. It is part of the 128 SAL-RPM series from Vishay.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 8 |
| Polarity | POLARIZED |
| Manufacturer Series | 128SAL-RPM |
| Capacitance | 6.8 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 128 SAL-RPM |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |