The MAL212834159E3 is a 2.5V 15uF aluminum electrolytic capacitor from Vishay with a DC rated voltage of 10V. It has a max operating temperature of 85 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is polarized and has a height of 10mm and a length of 7mm. It is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | 128SAL-RPM |
| Capacitance | 15 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | 128 SAL-RPM |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |