The MAL212837228E3 is a polarized aluminum electrolytic capacitor with a capacitance of 2.2uF and a DC rated voltage of 25V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the 128 SAL-RPM series from Vishay and has a height of 10mm and a length of 8mm. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 8 |
| Polarity | POLARIZED |
| Manufacturer Series | 128SAL-RPM |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 128 SAL-RPM |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |