
Aluminum electrolytic capacitor with 10µF capacitance and 16V voltage rating. Features 20% tolerance, 20Ω ESR, and 1.1Ω impedance. Radial package with 5.2mm lead pitch, 7mm diameter, and 9.5mm height. Rated for 20,000 hours at 85°C, with 42.9mA ripple current and 4µA leakage. Through-hole mounting, RoHS compliant.
Vishay MAL212855109E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 7mm |
| ESR (Equivalent Series Resistance) | 20R |
| Height | 9.5mm |
| Impedance | 1.1R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.2mm |
| Leakage Current | 4uA |
| Length | 7mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 42.9mA |
| RoHS Compliant | Yes |
| Series | 128 SAL-RPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212855109E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.