The MAL212856228E3 is a 2.2uF aluminum electrolytic capacitor from Vishay with a rated voltage of 25V. It has a polarized polarity and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 85°C. It is part of the 128 SAL-RPM series from the manufacturer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | 128SAL-RPM |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 128 SAL-RPM |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |