
Radial aluminum electrolytic capacitor, 4.7µF capacitance, 25V voltage rating, 20% tolerance. Features 43Ω ESR, 3.5Ω impedance, and 25.3mA ripple current. Operates from -55°C to 85°C with a 20,000-hour lifespan. Dimensions: 8mm diameter, 5mm depth, 10mm height, with a 5.2mm lead pitch. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 43R |
| Height | 10mm |
| Impedance | 3.5R |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.2mm |
| Leakage Current | 3uA |
| Length | 8mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 25.3mA |
| RoHS Compliant | Yes |
| Series | 128 SAL-RPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |