The MAL212873479E3 is a 2-terminal polarized aluminum electrolytic capacitor from Vishay, featuring a capacitance of 47uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor measures 5mm in width, 8mm in length, and 10mm in height. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 8 |
| Polarity | POLARIZED |
| Manufacturer Series | 128SAL-RPM |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | 128 SAL-RPM |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |