Cap Aluminum Lytic 0.22uF 40V 20% (7 X 3.5 X 10mm) Radial 5.2mm 910 Ohm 4.2mA 20000h 85°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| ESR | 910Ohm |
| Ripple Current | 4.2mA |
| Leakage Current | 2@5MinuA |
| Lifetime | 20000h |
| Size | 7 X 3.5 X 10mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |