Vishay MAL213229108E3 technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| ESR | 95Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 20mA |
| Leakage Current | 4@5MinuA |
| Lifetime | 10000h |
| Size | 6.5 X 18mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL213229108E3 to view detailed technical specifications.
No datasheet is available for this part.