
High-performance aluminum electrolytic capacitor with 1000µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 38mΩ impedance, and 1.7A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates across a wide temperature range from -55°C to 105°C, offering 7000 hours of life at rated conditions. Radial package measures 16mm in diameter and 20mm in height.
Vishay MAL213650102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 38mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 350uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213650102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.