The MAL213654272E3 is a polarized aluminum electrolytic capacitor from Vishay with a capacitance of 2700uF and a DC rated voltage of 10V. It is designed for through hole mounting and features a series 136 RVI. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is a standard aluminum electrolytic capacitor suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31 |
| Polarity | POLARIZED |
| Capacitance | 2700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | 136 RVI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |