Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 1600mA 7000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 38mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 350uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |