The MAL213656222E3 is a 2200uF aluminum electrolytic capacitor with a rated voltage of 25V. It features a polarized design and is intended for use in through hole applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is part of the 136 RVI series from Vishay.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 31 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 136 RVI |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |