Aluminum electrolytic capacitor, 100µF capacitance and 100V DC rated voltage with 20% tolerance. Features 800mA ripple current and low impedance of 150mΩ. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Operates from -55°C to 105°C with a 7000-hour lifespan. Through-hole mounting, lead-free, and RoHS compliant.
Vishay MAL213659101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 150mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213659101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.