Aluminum electrolytic capacitor with 1000µF capacitance and 50V voltage rating. Features 20% tolerance, 160mΩ ESR, and 30mΩ impedance. Rated for 2.2A ripple current and 10,000 hours life at 105°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 31mm height. Through-hole mounting, bulk packaging, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL213661102E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 31mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 30mR |
| Lead Diameter | 0.8mm |
| Lead Length | 5mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 500uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213661102E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.