
Aluminum electrolytic capacitor with 220µF capacitance and 63V voltage rating. Features 20% tolerance, 720mΩ ESR, and 110mΩ impedance. Rated for 870mA ripple current and 7000 hours at 105°C. Radial package with 5mm lead pitch, 0.6mm lead diameter, and 5mm lead length. Through-hole mounting.
Vishay MAL213668221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 720mR |
| Height | 20mm |
| Impedance | 110mR |
| Lead Diameter | 0.6mm |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Leakage Current | 140uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | 136 RVI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213668221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
