
The MAL213814103E3 is a 10mF aluminum electrolytic capacitor from Vishay, featuring an axial package and a maximum operating temperature of 105°C. It has a voltage rating of 10V and is designed for through-hole mounting. The capacitor has a tolerance of 20% and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10mF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 38mm |
| Impedance | 62mR |
| Length | 1.496inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.98A |
| RoHS Compliant | Yes |
| Series | AML138 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
