This 10mm axial aluminum electrolytic capacitor has a capacitance of 1mF with a tolerance of 20% and a voltage rating of 16V. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has an equivalent series resistance of 340mR and an impedance of 270mR, with a ripple current rating of 630mA. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL213815102E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 30mm |
| Impedance | 270mR |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 340 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | AML138 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.169315oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213815102E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.