Cap Aluminum Lytic 10000uF 16V 20% (21 X 38mm) Axial 0.065 Ohm 2100mA 10000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL213815103E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Axial |
| Diameter | 31mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 38mm |
| Impedance | 57mR |
| Length | 38mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213815103E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
