
High-performance aluminum electrolytic capacitor, 330µF capacitance, 100V DC rated voltage, with 20% tolerance. Features a low ESR of 380mΩ and impedance of 270mΩ, supporting an 880mA ripple current. Designed for through-hole mounting with axial termination, measuring 18mm in diameter and 30mm in length. Operates across a wide temperature range from -40°C to 105°C, offering a 10,000-hour lifespan. Lead-free and RoHS compliant.
Vishay MAL213819331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 30mm |
| Impedance | 270mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213819331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.