The MAL213831101E3 is a 100uF aluminum electrolytic capacitor with a voltage rating of 50V. It has an axial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, with a tolerance of 20% and a ripple current of 230mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL213831101E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 18mm |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL213831101E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.