
Cap Aluminum Lytic 2.2uF 100V 20% (6.3 X 12.7mm) Axial 65 Ohm 24mA 2000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 65R |
| Height | 12.7mm |
| Impedance | 25R |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 24mA |
| RoHS Compliant | Yes |
| Series | 138 AML |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
