Cap Aluminum Lytic 2200uF 25V 20% (18 X 30mm) Soldering Star 0.13 Ohm 1320mA 10000h 105°C Automotive
Vishay MAL213846222E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Length | 33 |
| Polarity | POLARIZED |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL213846222E3 to view detailed technical specifications.
No datasheet is available for this part.