Vishay MAL214099012E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Impedance | 120mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 140 CRH |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214099012E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
