The MAL214235471E3 is a 470uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It is available in a radial package with a seated height of 0.531inch and a lead pitch of 0.197inch. The capacitor operates over a temperature range of -40°C to 105°C and is RoHS compliant. It is suitable for use in a variety of applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | 142 RHS |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |