Cap Aluminum Lytic 10uF 100V 20% (8 X 12mm) Radial 5mm 66mA 2500h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL214239109E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ripple Current | 66mA |
| RoHS Compliant | Yes |
| Series | 142 RHS |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214239109E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.