Cap Aluminum Lytic 220uF 35V 20% (8 X 12mm) Radial 3.5mm 270mA 2500h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | 142 RHS |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |