The MAL214635471E3 is a 470uF aluminum electrolytic capacitor with a 16V voltage rating, suitable for use in a wide range of applications. It features a radial package with a 10mm diameter and 12mm height, and is designed for through-hole mounting. The capacitor has an impedance of 120mR and a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q200 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12mm |
| Impedance | 120mR |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |