
Aluminum electrolytic capacitor, 1mF capacitance, 35V DC rated voltage, 20% tolerance. Features 12.5mm diameter, 25mm height, 5mm lead pitch, and 0.6mm lead diameter. Offers 2A ripple current, 33mR impedance, and 353uA leakage current. Operates from -55°C to 125°C with a 5000-hour life rating. Through-hole mounting, radial package, bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL214650102E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 353uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214650102E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
