Aluminum electrolytic capacitor with 220µF capacitance and 35V DC rated voltage. Features 20% tolerance, 120mΩ impedance, and 620mA ripple current capability. Designed with a radial package measuring 10mm in diameter and 12mm in height, a 5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Operates across a temperature range of -55°C to 125°C with a lifespan of 2500 hours. Suitable for automotive applications, compliant with AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 80uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |