
Aluminum electrolytic capacitor with 2200µF capacitance and 35V voltage rating. Features 20% tolerance, 2.8A ripple current, and low impedance of 25mΩ. Designed for through-hole mounting with a radial package measuring 18mm in diameter and 25mm in height. Operates across a wide temperature range from -55°C to 125°C, offering 5000 hours of life. Suitable for automotive applications and AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL214650222E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 25mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 773uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214650222E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
