
Aluminum electrolytic capacitor with 220µF capacitance and 50V DC rating. Features 20% tolerance, 125°C maximum operating temperature, and 2500 hours of life at rated conditions. This radial component offers 900mA ripple current capability and 120mΩ impedance. Dimensions are 10mm diameter by 16mm height with a 5mm lead pitch.
Vishay MAL214651221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 113uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| RoHS Compliant | No |
| Series | 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MAL214651221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.