
Aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.25A ripple current capability and a low impedance of 60mΩ. Designed for through-hole mounting on PCBs, it operates across a wide temperature range from -55°C to 125°C with a rated life of 3000 hours at maximum temperature. Dimensions are 10mm diameter by 20mm height, with a 5mm lead pitch.
Vishay MAL214655102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 60mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 163uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214655102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.