Automotive-grade aluminum electrolytic capacitor with 100µF capacitance and 63V DC rated voltage. Features 20% tolerance, 600mA ripple current, and low impedance of 220mΩ. Designed for through-hole mounting with a 5mm lead pitch and radial termination, measuring 10mm in diameter and 16mm in height. Operates across a wide temperature range from -55°C to 125°C with a lifespan of 2500 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 220mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 66uA |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 146 RTI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
