Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1100mA 2500h 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1100mA |
| Leakage Current | 121@2MinuA |
| Lifetime | 2500h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.075@20°C@100kHz|0.45@-40°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |