The MAL214691123E3 is a 1.2mF aluminum electrolytic capacitor with a 20% tolerance and 50V voltage rating. It has a radial package and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It has a maximum seated height of 1.319inch and a lead pitch of 0.295inch.
Sign in to ask questions about the Vishay MAL214691123E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL214691123E3 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Impedance | 27mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214691123E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.